Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics ESDAULC6-1U2

1A@8/20us 6V 18W 6V 3V 0201 ESD and Surge Protection (TVS/ESD) ROHS
$ 0.097
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ESDAULC6-1U2.

Newark

Datasheet10 pages14 years ago

Inventory History

3 month trend:
-10.26%

CAD Models

Download STMicroelectronics ESDAULC6-1U2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2012-06-05
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2025-06-18
LTD Date2025-12-18

Related Parts

BournsSMAJ5.0A
TVS Diode, SMAJ Series, Unidirectional, 5 V, 9.2 V, DO-214AC (SMA), 2 Pins
BournsSMBJ5.0A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 6.4V 800muA 600W -55C~150C TJ
BournsSMAJ6.0A
TVS Diode, 6V Unidirectional, 400W, 38.8A, 10.3V, 6.67V, SMA(DO-214AC), SMD, 2.62mm H
ESD protection diodes / TVS diodes; VISHAY; MSP5.0A-M3/89A; 13.4 V; 75 A; 5 V; 6.4 V - 7.07 V
ESD protection diodes / TVS diodes; VISHAY; SMAJ5.0A-E3/5A; 9.2 V; 43.5 A; 5 V; 6.4 V - 7.07 V
Diodes Inc.SMAJ5.0A-13-F
SMAJ5.0A Series 400 W 5 V Surface Mount Uni-Directional TVS Diode - DO-214AC

Descriptions

Descriptions of STMicroelectronics ESDAULC6-1U2 provided by its distributors.

1A@8/20us 6V 18W 6V 3V 0201 ESD and Surge Protection (TVS/ESD) ROHS
ESD Suppressor Diode TVS Uni-Dir 3V 2-Pin ST0201 T/R
ESDAULC6-1U2, Uni-Directional ESD Protection Diode, 18W, 2-Pin ST-0201
ESD Protection Device, 13 V, 0201 [0603 Metric], 2 Pins, 3 V, 1 pF
Single-line unidirectional ESD protection for high speed interface
3V Unidirectional 18W 1.4A 13V 6V 0201 SMD mount 330μm(height)
High-speed port protection, Uni-Directional, 3V VRM max, DFN2, RoHS
STMicroelectronics SCT
Transient Suppression Diode (TVS)
DIODE, ESD PROT., 18W, 6V, 0201; Clamping Voltage Vc Max: 13V; Diode Case Style: 0201; No. of Pins: 2Pins; Operating Voltage: -; Power Dissipation Pd: 18W; Product Range: ESDAU Series; Automotive Qualification Standard: -; SVHC

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESDAULC61U2