Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics ESDALC14-1BF4

ESDACL Series 18 V Clamp 5 A (8/20µs) Ipp Bi-Directional SMT TVS Diode - 0201
$ 0.058
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ESDALC14-1BF4.

STMicroelectronics

Datasheet12 pages13 years ago
Datasheet11 pages13 years ago

Newark

Newchip Electronics Limited

Inventory History

3 month trend:
-10.69%

CAD Models

Download STMicroelectronics ESDALC14-1BF4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-10-17
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2026-02-01
LTD Date2026-08-01

Related Parts

Diodes Inc.D5V0L1B2WS-7
Trans Voltage Suppressor Diode, 84W, 5V V(RWM), Bidirectional, 1 Element, Silicon
Diodes Inc.D5V0L1B2LP-7B
D5V0L1B2LP Series 84 W 14 Vcl Bi-Directional Surface Mount TVS Diode - XFDFN-2
Diodes Inc.D5V0L1B2T-7
TVS Diodes & ESD Suppressors; D5V0L1B2T-7; DIODES; 5 V; 11.5 V; 6 V; 7 V
LittelfuseSP12-01WTG-C-HV
SPxx Series - 100W Discrete Bidirectional TVS Diode, 0201 flipchip, RoHS
TVS DIODE 5VWM 20VC DFN1006 / 20V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN1006

Descriptions

Descriptions of STMicroelectronics ESDALC14-1BF4 provided by its distributors.

ESDACL Series 18 V Clamp 5 A (8/20µs) Ipp Bi-Directional SMT TVS Diode - 0201
General Purpose ESD Protection, Bi-Directional, 12V VRM max, ST0201, RoHS
STMicroelectronics SCT
Low clamping and low capacitance bidirectional single line ESD protection
ESD Protection Device, 18 V, 0201 [0603 Metric], 2 Pins, 12 V, 25 pF
ESD Suppressor TVS Bi-Dir 5V 2-Pin Case 0201 T/R
Trans Voltage Suppressor Diode, 100W, 12V V(RWM), Bidirectional, 1 Element, Silicon
ESD Suppressor TVS 15kV 2-Pin 0201 T/R
TVS DIODE SGL BIDIRECT 0201 PKG
0201 ESD Protection Devices ROHS
STMicroelectronics BidirectionalTVSDiodes, Maximum clamping voltage 18V, SMD mount, 0201encapsulation, Minimum breakdown voltage 13V
ESDALC14-1BF4, ST MICROELECTRONICS

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESDALC14-1BF4.