STMicroelectronics ESDA6V1W5

STMicroelectronics Unidirectional TVS Diode, SMD, SOT-323 (SC-70), Min Breakdown Voltage 6.1V
$ 0.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ESDA6V1W5.

Newark

Datasheet11 pages21 years ago

Components Direct

iiiC

Mouser

Inventory History

3 month trend:
-4.00%

CAD Models

Download STMicroelectronics ESDA6V1W5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemiMMQA6V8T1
SC-74 Quad Monolithic Common Anode | TVS DIODE 4.3V 9.8V SC74
onsemiMMQA5V6T1
3V Unidirectional 150W 3A 8V 5.32V SC-74,SOT-457 SMD mount 3mm(Length)*940μm(height)
Diodes Inc.DZQA6V8AXV5-7
DZQA6V8 Series 380 mW 7.14 V Uni-Directional Surface Mount TVS Diode - SOT-553
Diodes Inc.DZQA5V6AXV5-7
SMBJ Series 20 W 13 V Uni-Directional SMT Quad TVS Array - SOT-553
onsemiSMS05T1
5V Unidirectional 350W 23A 15.5V 6V SC-74,SOT-457 SMD mount 3mm(Length)*940μm(height)
Diodes Inc.DUP412VP5-7
ESD Suppressor Diode TVS Bi-Dir 9V 5-Pin SOT-953 T/R

Descriptions

Descriptions of STMicroelectronics ESDA6V1W5 provided by its distributors.

STMicroelectronics Unidirectional TVS Diode, SMD, SOT-323 (SC-70), Min Breakdown Voltage 6.1V
TVS Diodes & ESD Suppressors; ESDA6V1W5; STMICROELECTRONICS; 3 V; 6.1 V; 6.65 V
TRANSIL ARRAY UNI DATA PROT SOT323-5; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:3V; Breakdown Voltage Range:6.1V to 7.2V; Peak Pulse Current Ippm:15A; Diode Case Style:SOT-323; No. of Pins:5; SVHC:No SVHC (19-Dec-2011); Breakdown Voltage:7.2V; Capacitance Cd @ Vr Typ:90pF; Diode Configuration:Unidirectional; Diode Type:Unidirectional; Operating Temperature Range:-40°C to +125°C; Package / Case:SOT-323; Peak Pulse Power:150W; Stand-off Voltage:3V; Termination Type:SMD; Time Measured:2.5µs
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 5 / Clamping Voltage V = 10 / Peak Pulse Power Dissipation W = 150 / Peak Pulse Current A = 10 / Breakdown Voltage Min. V = 6.1 / Breakdown Voltage Max. V = 7.2 / Capacitance pF = 90 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -40 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Min. kV = -15 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Min. kV = -8 / Voltage ESD Contact Max. kV = 8 / Pins = 5 / Package Type = SOT-323 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESDA6V1-W5