Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics E-TDA7377

Audio Amp Speaker 4-CH Stereo 20W Class-AB 15-Pin Multiwatt
$ 1.615

Price and Stock

Inventory History

3 month trend:
-8.83%

CAD Models

Download STMicroelectronics E-TDA7377 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

STMicroelectronicsTDA7265
Audio Amp Speaker 2-CH Stereo 25W Class-AB 11-Pin(11+Tab) MULTIWATT V Tube

Descriptions

Descriptions of STMicroelectronics E-TDA7377 provided by its distributors.

Audio Amp Speaker 4-CH Stereo 20W Class-AB 15-Pin Multiwatt
Audio Power Amp, Ab, -40 To 150Deg C; |Stmicroelectronics E-TDA7377
2-Channel (Stereo) or 4-Channel (Quad) 8V 35*2 @ 4Ω,10*4 @ 2Ω 18V AB kind MULTIWATT-15 vertical mounting,Through hole mounting
AUDIO POWER AMP, AB, -40 TO 150DEG C; Output Power: 20W; Amplifier Class: AB; No. of Channels: 4 Channel; Supply Voltage Range: 8V to 18V; Amplifier Case Style: Multiwatt; No. of Pins: 15Pins; Load Impedance: 4ohm; Operating Te

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ETDA7377