STMicroelectronics E-L9826TR

L9826 Series Octal Low Side 5.5 V 450 mA 1.5Ohm Driver SMT - SOIC-20
$ 1.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics E-L9826TR.

HQonline

Datasheet19 pages13 years ago

Future Electronics

iiiC

Mouser

CAD Models

Download STMicroelectronics E-L9826TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsE-L9826
IC PWR DRIVER N-CHAN 1:8 20SOIC / Power Switch/Driver 1:8 N-Channel 450mA 20-SO
STMicroelectronicsL9826TR
Driver 1A 8-OUT Low Side Automotive 20-Pin SO T/R
STMicroelectronicsE-L9823013TR
L9823 Series 7 V 500 mA 1 Ohm Surface Mount Octal Low Side Driver SMT - SOIC-24

Descriptions

Descriptions of STMicroelectronics E-L9826TR provided by its distributors.

L9826 Series Octal Low Side 5.5 V 450 mA 1.5Ohm Driver SMT - SOIC-20
Power Load Distribution Switch, Low Side, Active Low, 5.5V, 8 Outputs, 1.1A, 1.5ohm, SOIC-20
STMicroelectronics 8-Channel Protected Driver Switching Power Supply IC, 7V, 8-Out, 20-Pin
Octal Low-Side Driver for Resistive and Inductive Loads With Serial/Parallel lnput Control Output Protection and Diagnostic
POWER LOAD SW, LOW SIDE, -40 TO 150DEG C; Power Load Switch Type: Low Side; Input Voltage: 5.5V; Current Limit: 1.1A; On State Resistance: 1.5ohm; Distribution Switch Case Style: SOIC; No. of Pins: 20Pins; Thermal Protection: Yes; On / Enable Input Polarity: Active Low; No. of Outputs: 8Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • E-L9826-TR
  • EL9826TR