STMicroelectronics E-L9823013TR

L9823 Series 7 V 500 mA 1 Ohm Surface Mount Octal Low Side Driver SMT - SOIC-24
$ 2.532
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics E-L9823013TR.

HQonline

Datasheet19 pages13 years ago

IHS

Inventory History

3 month trend:
-28.27%

CAD Models

Download STMicroelectronics E-L9823013TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

STMicroelectronicsE-L9826TR
L9826 Series Octal Low Side 5.5 V 450 mA 1.5Ohm Driver SMT - SOIC-20
STMicroelectronicsE-L9826
IC PWR DRIVER N-CHAN 1:8 20SOIC / Power Switch/Driver 1:8 N-Channel 450mA 20-SO
STMicroelectronicsL9826TR
Driver 1A 8-OUT Low Side Automotive 20-Pin SO T/R

Descriptions

Descriptions of STMicroelectronics E-L9823013TR provided by its distributors.

L9823 Series 7 V 500 mA 1 Ohm Surface Mount Octal Low Side Driver SMT - SOIC-24
Octal Low-Side Driver for bulb, resistive and inductive loads with serial input control, output protection and diagnostic
Driver, Low-Side, 0.5A, Soic; No. Of Outputs:8Outputs; Packaging:cut Tape; Product Range:-; Svhc:no Svhc (12-Jan-2017); Driver Case Style:soic; Output Current:500Ma; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V Rohs Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • E-L9823013-TR
  • E-L9823013TR.