STMicroelectronics E-L9826

IC PWR DRIVER N-CHAN 1: 8 20SOIC / Power Switch/Driver 1: 8 N-Channel 450mA 20-SO
$ 1.404
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics E-L9826.

HQonline

Datasheet19 pages13 years ago

STMicroelectronics

iiiC

Mouser

Inventory History

3 month trend:
-99.47%

CAD Models

Download STMicroelectronics E-L9826 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsE-L9826TR
L9826 Series Octal Low Side 5.5 V 450 mA 1.5Ohm Driver SMT - SOIC-20
STMicroelectronicsL9826TR
1% low-voltage wide-operating current adjustable precision shunt regulator 3-TO-92 -40 to 125
STMicroelectronicsE-L9823013TR
L9823 Series 7 V 500 mA 1 Ohm Surface Mount Octal Low Side Driver SMT - SOIC-24

Descriptions

Descriptions of STMicroelectronics E-L9826 provided by its distributors.

IC PWR DRIVER N-CHAN 1:8 20SOIC / Power Switch/Driver 1:8 N-Channel 450mA 20-SO
Driver 1A 8-OUT Low Side Automotive 20-Pin SO Tube
Tube L9826 Current Limiting (Fixed) Over Temperature SINK power distribution switch 2.65mm 4.5V 10mus 1A
Octal Low-Side Driver for Resistive and Inductive Loads With Serial/Parallel lnput Control Output Protection and Diagnostic
IC DRIVER OCTAL LOW SIDE SOIC-20
IC PWR DRIVER N-CHAN 1:8 20SOIC
Low end 8 SO-20 SMD mount 2.65mm(height)
SIPO Based Peripheral Driver, 1A, PDSO20
High/Low Side Drivers Octal Low Side
Assp |Stmicroelectronics E-L9826

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics