STMicroelectronics E-L9637D013TR

L9637 Series 36 V 2.3 mA Monolithic Bus Driver with ISO 9141 Interface - SOIC-8
$ 1.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics E-L9637D013TR.

HQonline

Datasheet15 pages21 years ago

Arrow Electronics

STMicroelectronics

Mouser

iiiC

Inventory History

3 month trend:
-73.26%

CAD Models

Download STMicroelectronics E-L9637D013TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.114
$ 1.212
Stock
715,208
329,480
Authorized Distributors
6
3
Bandwidth
-
-
Interface
-
-
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
SOP
SOP
Number of Pins
8
8
Operating Supply Voltage
36 V
36 V
Mount
Surface Mount
Surface Mount
Output Type
-
-
Operating Supply Current
2.3 mA
2.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsTJF1051T/3,118
TJF1051 Series 5.5 V 5 Mbps Surface Mount High-Speed CAN Transceiver - SOIC-8
NXP SemiconductorsTJA1051T,118
TJA1051 Series 5.5 V 5 Mbit/s Surface Mount High-Speed CAN Transceiver - SOIC-8
NXP SemiconductorsPCA9515AD,118
Specialized Interface, I2C, I2C Bus & SMBus Systems Applications, 2.3 V, 3.6 V, SOIC, 8 Pins

Descriptions

Descriptions of STMicroelectronics E-L9637D013TR provided by its distributors.

L9637 Series 36 V 2.3 mA Monolithic Bus Driver with ISO 9141 Interface - SOIC-8
EAR99 L9637 Tape & Reel (TR) ISO 9141 interface driver 36V 1.4mA 1.75mm -40C~150C
Other Interface ICs; E-L9637D013TR; STMICROELECTRONICS; 8; 7 V; 3 V; SO
Monolithic bus driver with ISO9141 Interface, SO-8, RoHS, Tape and Reel
STMicroelectronics SCT
STMicroelectronics bus driver, SOICencapsulation
MONOLITHIC BUS DRIVER, -40 TO 150DEG C; IC Interface Type: Serial; Interface Applications: Bidirectional Serial Communication in Automotive Diagnostic System; Supply Voltage Min: 4.5V; Supply Voltage Max: 36V; Interface Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)
Automotive Interface IC, 36V, SO, Surface Mount, 150¡ãC
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8
Transceiver Automotive AEC-Q100 8-Pin SO N T/R
STMicroelectronics E-L9637D013TR バスドライバ
SOP-8 Interface - Specialized ROHS
MONOLITHIC BUS DRIVER, -40 TO 150DEG C;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • E--L9637D-013TR
  • E-L9637D(013TR)
  • EL9637D013TR