STMicroelectronics E-L9637D

IC Transceiver 1/1 8SO / 1/1 Transceiver Iso 9141 8-SOIC
$ 1.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics E-L9637D.

IHS

Datasheet15 pages21 years ago

Factory Futures

Mouser

iiiC

Inventory History

3 month trend:
-15.69%

CAD Models

Download STMicroelectronics E-L9637D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.193
$ 1.114
Stock
319,650
627,336
Authorized Distributors
3
6
Bandwidth
-
-
Interface
-
-
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
SOP
SOP
Number of Pins
8
8
Operating Supply Voltage
36 V
36 V
Mount
Surface Mount
Surface Mount
Output Type
-
-
Operating Supply Current
2.3 mA
2.3 mA

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsTJF1051T/3,118
TJF1051 Series 5.5 V 5 Mbps Surface Mount High-Speed CAN Transceiver - SOIC-8
NXP SemiconductorsTJA1051T,118
TJA1051 Series 5.5 V 5 Mbit/s Surface Mount High-Speed CAN Transceiver - SOIC-8
NXP SemiconductorsPCA9515AD,118
Specialized Interface, I2C, I2C Bus & SMBus Systems Applications, 2.3 V, 3.6 V, SOIC, 8 Pins

Descriptions

Descriptions of STMicroelectronics E-L9637D provided by its distributors.

IC TRANSCEIVER 1/1 8SO / 1/1 Transceiver ISO 9141 8-SOIC
Monolithic bus driver with ISO9141 Interface, SO-8, RoHS, Tube
STMicroelectronics SCT
STMicroelectronics Bus Driver, SOIC Package
Specialized Interface, Serial, Bidirectional Serial Communication in Automotive Diagnostic System
E-L9637D, PERIPHERAL DRIVER, 8-PIN, SOIC
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8
MONO DRIVER, 150DEG C, SOIC-8; IC Interface Type:Serial; Interface Applications:Bidirectional Serial Communication in Automotive Diagnostic System; Supply Voltage Min:4.5V; Supply Voltage Max:36V; Interface Case Style:SOIC RoHS Compliant: Yes
Type = Driver / Supply Current mA = 3 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 36 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 150 / Package Type = SO-8 / Pins = 8 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 5 / Width mm = 6.2 / Height mm = 1.7

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • E-L9637D.