Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics DB3TG

DB3 Series 32 V 2 A Trigger Diode with Fixed Voltage Reference DIAC - DO-35
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics DB3TG.

Nu Horizons

Datasheet4 pages24 years ago

element14 APAC

Newark

Jameco (USA)

Inventory History

3 month trend:
-54.16%

CAD Models

Download STMicroelectronics DB3TG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.051
$ 0.058
Stock
3,048,094
121,570
Authorized Distributors
6
1
Current Rating
2 A
-
Hold Current
-
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Capacitance
-
-
Case/Package
-
-
Mount
Through Hole
Through Hole
Voltage Rating (DC)
-
-
Switching Voltage
-
-
RMS Current (Irms)
-
2 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of STMicroelectronics DB3TG provided by its distributors.

DB3 Series 32 V 2 A Trigger Diode with Fixed Voltage Reference DIAC - DO-35
STMicroelectronics Bidirectional trigger diode DO-35encapsulation, 2Pin, 34V, Through-hole, 2A
DIAC 34V 2A DO-35 Through Hole Tape & Reel
Thyristors & SCRs; DB3TG; STMICROELECTRONICS; 2; Through Hole
DIAC in DO35 with +/- 2 V tight VBO
Ciiva
Diodes DIAC 32V 15uA DO-35 Pb-Free
30V~34V 15uA 2us 32V DO-35 Diacs Trigger Diode ROHS
DIAC TRIGGER DIODE DB3 32V 2A DO35

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • DB3TG.
  • DB3TG..