STMicroelectronics DALC208SC6

Tvs Diodes & Esd Suppressors; DALC208SC6; Stmicroelectronics; 5 V; 6; -18 V; 9 V
$ 0.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics DALC208SC6.

Factory Futures

Datasheet14 pages19 years ago

element14 APAC

element14

DigiKey

Farnell

Inventory History

3 month trend:
+34.25%

CAD Models

Download STMicroelectronics DALC208SC6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.BAV99-7-F
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 3-Pin SOT-23 T/R
Diodes Inc.SBR160S23-7
Rectifier Diode Super Barrier Rectifier 60V 1.6A 16ns 3-Pin SOT-23 T/R
Diodes Inc.ZHCS506TA
ZHCS506 Series 500 mA 60 V 40 uA High Current Schottky Barrier Diode - SOT-23
STMicroelectronicsBAR43SFILM
DIODE, SCHOTTKY BARRIER, FAST, VR 30V, IF 0.1A, PKG SOT-23-3L, VF 0.33V, TRR 5NS, CJ 7PF
Diode Small Signal Schottky 40V 0.2A 3-Pin SOT-23 T/R
STMicroelectronicsBAT54SFILM
Small Signal 300 mA 0.9 V Schottky Diode Surface Mount - SOT-23-3

Descriptions

Descriptions of STMicroelectronics DALC208SC6 provided by its distributors.

TVS Diodes & ESD Suppressors; DALC208SC6; STMICROELECTRONICS; 5 V; 6; -18 V; 9 V
General Purpose ESD Protection, Uni-Directional, 5V VRM max, SOT23-6L, RoHS
STMicroelectronics SCT
DIODE ARRAY, TVS, 9V, SMD, SOT23-6L; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:9V; Diode Case Style:SOT-23; No. of Pins:6; SVHC:No SVHC (19-Dec-2011); Capacitance Cd @ Vr Typ:7pF; Diode Configuration:Bidirectional; Diode Type:TVS, Bidirectional; Package / Case:SOT-23; Termination Type:SMD
IC - Transil Array; Diode Case Style:SOT-23; No. of Pins:6; Diode Type:Low Capacitance; Leaded Process Compatible:Yes; Number of Circuits:4; Package/Case:SOT-23-6L; Operating Voltage:1.2V ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • DALC 208SC6
  • DALC208SC6.