STMicroelectronics D44H8

Bipolar (BJT) Single Transistor, NPN, 60 V, 10 A, 60 W, TO-220, Through Hole
$ 0.486
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics D44H8.

element14 APAC

Datasheet8 pages20 years ago
Datasheet8 pages20 years ago

element14

DigiKey

Jameco (USA)

Sierra IC

Inventory History

3 month trend:
-68.23%

CAD Models

Download STMicroelectronics D44H8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.486
$ 0.453
Stock
269,138
190,578
Authorized Distributors
6
6
Mount
Through Hole
-
Case/Package
TO-220
TO-220
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
60 V
60 V
Max Collector Current
10 A
10 A
Transition Frequency
50 MHz
50 MHz
Collector Emitter Saturation Voltage
1 V
1 V
hFE Min
40
40
Power Dissipation
50 W
2 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

onsemiD44H8
Tube Through Hole NPN Single Bipolar (BJT) Transistor 40 @ 4A 1V 10A 60W 50MHz
Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
onsemiKSE44H11
Transistor, bjt, npn,80V V(Br)Ceo,10A I(C),to-220Ab Rohs Compliant: Yes |Onsemi KSE44H11
TRANS NPN 400V 2A TO220-3 / Bipolar (BJT) Transistor NPN 400 V 2 A 50 W Through Hole TO-220-3
onsemiKSD526OTU
Bipolar (BJT) Transistor NPN 80V 4A 8MHz 30W Through Hole TO-220-3

Descriptions

Descriptions of STMicroelectronics D44H8 provided by its distributors.

Bipolar (BJT) Single Transistor, NPN, 60 V, 10 A, 60 W, TO-220, Through Hole
D44H8 Series NPN/PNP 60 V 10 A Silicon Power Transistor Flange Mount - TO-220
Bipolar Junction Transistor (BJT) NPN 60V 10A 50W TO-220AB
Trans GP BJT NPN 60V 10A 50000mW 3-Pin(3+Tab) TO-220AB Tube
NPN POWER AMPLIFIER Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
D44H8 NPN BIPOLAR TRANSISTOR, 20 A, 60 V, 3-PIN TO-220
BIPOLAR TRANSISTOR, NPN, 60V TO-220
Power Bipolar, NPN, 1V, 400mA, TO-220, Tube
STMicroelectronics SCT
10 A 60 V NPN Si POWER TRANSISTOR TO-220AB
STMicroelectronics NPNTransistor, TO-220encapsulation, Through hole mounting, Maximum DC collector current20 A, maximum collector-emission voltage60 V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • D44H8.