STMicroelectronics BZW50-180RL

BZW50 Series 5000 W 200 V Uni Directional Axial TVS Diode - R-6
$ 1.185
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BZW50-180RL.

IHS

Datasheet12 pages3 years ago

ODG (Origin Data Global)

Newark

Future Electronics

Inventory History

3 month trend:
+13.94%

CAD Models

Download STMicroelectronics BZW50-180RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.185
$ 1.464
Stock
164,370
137,620
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
200 V
222 V
Clamping Voltage
410 V
410 V
Peak Pulse Power
5 kW
5 kW
Peak Pulse Current
146 A
146 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-02-01
LTD Date2026-08-01

Related Parts

Littelfuse5KP210A
5KP Series - 5000W Axial Leaded Transient Voltage Suppression (TVS) Diode, P600, RoHS
Littelfuse5KP220A
5KP Series 8 W 270 V Uni-Directional Surface Mount TVS Diode - P-600
Littelfuse5KP180A
5KP Series 8 W 221 V Uni-Directional Surface Mount TVS Diode - P-600
onsemiP6KE220A
Trans Voltage Suppressor Diode, 600W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-15
TVS Diode, TRANSZORB 1.5SMC Series, Unidirectional, 185 V, 328 V, DO-214AB (SMC), 2 Pins
SMD TVS diode, Unidirectional, 1.5 kW, 214 V, DO-214AB, 1.5SMC250A-E3/57T

Descriptions

Descriptions of STMicroelectronics BZW50-180RL provided by its distributors.

BZW50 Series 5000 W 200 V Uni Directional Axial TVS Diode - R-6
Diode TVS Single Uni-Dir 180V 5KW 2-Pin Case R-6 Ammo
Trans Voltage Suppressor Diode, 5000W, 180V V(RWM), Unidirectional, 1 Element, Silicon
Aid Protection Rohs Compliant: Yes |Stmicroelectronics BZW50-180RL
400W TVS, 180V VRM max, R6, RoHS
STMicroelectronics SCT
180V Unidirectional 5kW 146A 410V 200V CASE R-6 TH
TVS Diode Temperature range: -65 ... 175 °C Design: 1 Channel Housing type: R6 Polarity: Bi-directional Breakdown voltage: 210 V Stand-off voltage: 180 V
TVS DIODE, UNIDIR, 5KW, R6; Product Range: -; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 180V; Clamping Voltage Vc Max: 410V; Diode Case Style: R6; No. of Pins: 2Pins; Breakdown Voltage Min: 200V; Breakdown Voltage Max: -; Peak Pulse Power Dissipation: 5kW; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZW50-180RL.