STMicroelectronics BTB12-800CWRG

BTB12 Series 800 V 12 A Flange Mount Snubberless Triac - TO-220AB
$ 0.647
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BTB12-800CWRG.

Factory Futures

Datasheet12 pages21 years ago
Datasheet12 pages21 years ago

Future Electronics

TME

Mouser

Inventory History

3 month trend:
-4.62%

CAD Models

Download STMicroelectronics BTB12-800CWRG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.647
$ 1.473
Stock
142,434
89,601
Authorized Distributors
6
6
RMS Current (Irms)
12 A
12 A
Max Repetitive Reverse Voltage (Vrrm)
800 V
800 V
Max Operating Temperature
125 °C
-
Min Operating Temperature
-40 °C
-
Hold Current
35 mA
-
Leakage Current
1 mA
-
Case/Package
TO-220AB
-
Mount
Through Hole
-
Max RMS Current
12 A
-
Element Configuration
Single
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics BTB12-800CWRG provided by its distributors.

BTB12 Series 800 V 12 A Flange Mount Snubberless Triac - TO-220AB
Snubberless TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB
10mA 25mA 800V 1 bidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS
TRIAC ALTERNISTOR 800V 12A TO220
35mA 12A 1.55V 120A 126A 800V 5μA 1.3V TO-220 TH
12A standard and Snubberless™ Triacs
Thyristor |Stmicroelectronics BTB12-800CWRG

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTB12800CWRG