Littelfuse MAC12NG

Triacs Silicon Bidirectional Thyristors | TRIAC 800V 12A TO220AB
$ 1.473
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse MAC12NG.

IHS

Datasheet6 pages4 years ago

TME

Newark

ODG (Origin Data Global)

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.473
$ 0.644
Stock
90,493
155,328
Authorized Distributors
6
6
RMS Current (Irms)
12 A
12 A
Max Repetitive Reverse Voltage (Vrrm)
800 V
800 V
Max Operating Temperature
-
125 °C
Min Operating Temperature
-
-40 °C
Hold Current
-
35 mA
Leakage Current
-
1 mA
Case/Package
-
TO-220AB
Mount
-
Through Hole
Max RMS Current
-
12 A
Element Configuration
-
Single

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1995-04-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Littelfuse MAC12NG provided by its distributors.

Triacs Silicon Bidirectional Thyristors | TRIAC 800V 12A TO220AB
Thyristor TRIAC 800V 100A 3-Pin(3+Tab) TO-220AB Rail
Avnet Japan
MAC12xG Series - TRIAC TO-220AB 12A, RoHS
Littelfuse SCT
TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB
40mA 35mA 800V TO-220AB Thyristors (SCR)/Modules ROHS
35mA 12A 1.85V 100A 800V 10μA 1.5V TO-220AB TH
Triac, 800V, 12A, To-220Ab; Peak Repetitive Off-State Voltage, Vdrm:800V; On State Rms Current It(Rms):12A; Triac Case Style:to-220Ab; Gate Trigger Current Max (Qi), Igt:35Ma; Gate Trigger Voltage Max Vgt:1.5V; Peak Gate Power:16W; Rohs Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN