Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics BTA08-800BWRG

STMicroelectronics Triac, 8ARated, TO-220ABencapsulation, 800Vpeak, Through hole mounting
$ 0.447
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BTA08-800BWRG.

IHS

Datasheet21 pages8 years ago

TME

STMicroelectronics

element14 APAC

Inventory History

3 month trend:
-22.83%

CAD Models

Download STMicroelectronics BTA08-800BWRG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.447
$ 1.652
Stock
204,191
63,586
Authorized Distributors
6
6
RMS Current (Irms)
8 A
8 A
Max Repetitive Reverse Voltage (Vrrm)
800 V
800 V
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Hold Current
50 mA
50 mA
Leakage Current
1 mA
2 mA
Case/Package
TO-220-3
TO-220-3
Mount
Through Hole
Through Hole
Max RMS Current
8 A
-
Element Configuration
Single
Single

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of STMicroelectronics BTA08-800BWRG provided by its distributors.

STMicroelectronics Triac, 8ARated, TO-220ABencapsulation, 800Vpeak, Through hole mounting
BTA08 Series 800 V 8 A Flange Mount Snubberless Triac - TO-220AB ins
Thyristor TRIAC 800V 84A 3-Pin(3+Tab) TO-220AB Insulated Tube
BTA08-800BWRG , TRIAC, 800V 8A, GATE TRIGGER 1.3V 50MA, 3-PIN TO-220AB
TRIAC, 8A, 800V, TO-220ABINS; Peak Repetitive Off-State Voltage, Vdrm: 800V; On State RMS Current IT(rms): 8A; Triac Case Style: TO-220AB; Gate Trigger Current Max (QI), Igt: 50mA; Gate Trigger Voltage Max Vgt: 1.2V; Peak Gat

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTA08800BWRG