Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics BF259

Small Signal Bipolar Transistor, 0.1A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-39
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BF259.

IHS

Datasheet6 pages0 years ago

element14 APAC

Farnell

Future Electronics

CAD Models

Download STMicroelectronics BF259 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.33
Stock
60,186
3,178
Authorized Distributors
0
1
Mount
Through Hole
-
Case/Package
TO-39
-
Polarity
NPN
-
Collector Emitter Breakdown Voltage
300 V
-
Max Collector Current
100 mA
-
Transition Frequency
90 MHz
-
Collector Emitter Saturation Voltage
1 V
-
hFE Min
25
-
Power Dissipation
5 W
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of STMicroelectronics BF259 provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-39
NPN 5W 5V 50nA 300V 300V 100mA TO-39 Through hole mounting 9.4mm*9.4mm*6.6mm
Trans GP BJT NPN 300V 0.1A 3-Pin TO-39
TRANSISTOR, NPN TO-39; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 300V; Transition Frequency ft: 90MHz; DC Collector Current: 100mA; Transistor Case Style: TO-39; No. of Pins: 3Pins; MSL: -; SVHC: No SVHC (17-
TRANSISTOR, NPN, TO-39; Transistor Type:Bipolar; Transistor Polarity:NPN; Collector-to-Emitter Breakdown Voltage:300V; Current Ic Continuous a Max:0.1A; Voltage, Vce Sat Max:1V; Power Dissipation:5W; Min Hfe:25; ft, Typ:90MHz; Case ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BF-259
  • BF259.