STMicroelectronics BD680A

Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BD680A.

IHS

Datasheet12 pages21 years ago

Future Electronics

Sierra IC

CAD Models

Download STMicroelectronics BD680A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.262
$ 0.262
Stock
111,157
503,046
503,046
Authorized Distributors
0
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SOT-32
SOT-32
SOT-32
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
80 V
80 V
80 V
Max Collector Current
4 A
4 A
4 A
Transition Frequency
10 MHz
10 MHz
10 MHz
Collector Emitter Saturation Voltage
2.8 V
2.5 V
2.5 V
hFE Min
750
750
750
Power Dissipation
40 W
40 W
40 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2014-06-24
LTD Date2014-12-24

Descriptions

Descriptions of STMicroelectronics BD680A provided by its distributors.

Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin
TRANS PNP DARL 80V 4A SOT-32 / Trans Darlington PNP 80V 4A 40000mW 3-Pin(3+Tab) SOT-32 Tube
BD680A PNP Darlington Transistor, 4 A 80 V HFE:750, 3-Pin SOT-32
COMPLEMENTARY SILICON POWER DARLINGTON TRANSISTORS

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics