STMicroelectronics BCV27

Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BCV27.

IHS

Datasheet1 page19 years ago

Alternate Parts

Price @ 1000
$ 0.066
$ 0.066
Stock
8,250
7,838,835
7,838,835
Authorized Distributors
0
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
-
SOT-23
SOT-23
Polarity
-
NPN
NPN
Collector Emitter Breakdown Voltage
-
30 V
30 V
Max Collector Current
500 mA
1.2 A
1.2 A
Transition Frequency
200 MHz
220 MHz
220 MHz
Collector Emitter Saturation Voltage
1 V
1 V
1 V
hFE Min
4000
20000
20000
Power Dissipation
-
350 mW
350 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1990-02-22
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Descriptions

Descriptions of STMicroelectronics BCV27 provided by its distributors.

Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
500mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics