Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics BC547C

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BC547C.

IHS

Datasheet5 pages23 years ago

Alternate Parts

Price @ 1000
$ 0.062
$ 0.062
Stock
1
1,212,469
1,212,469
Authorized Distributors
0
4
4
Mount
Through Hole
-
-
Case/Package
-
TO-92-3
TO-92-3
Polarity
-
NPN
NPN
Collector Emitter Breakdown Voltage
-
45 V
45 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
300 MHz
300 MHz
Collector Emitter Saturation Voltage
600 mV
300 mV
300 mV
hFE Min
420
420
420
Power Dissipation
-
625 mW
625 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2006-04-26
LTD Date2006-10-26

Descriptions

Descriptions of STMicroelectronics BC547C provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics