Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics BC107B

TRANS NPN 45V 0.1A TO18 / Bipolar (BJT) Transistor NPN 45 V 100 mA 300 mW Through Hole TO-18
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BC107B.

element14 APAC

Datasheet9 pages21 years ago

IHS

Components Direct

Jameco (USA)

iiiC

CAD Models

Download STMicroelectronics BC107B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.262
Stock
122,852
23,475
Authorized Distributors
0
1
Mount
Through Hole
-
Case/Package
TO-18
-
Polarity
NPN
-
Collector Emitter Breakdown Voltage
45 V
-
Max Collector Current
100 mA
-
Transition Frequency
100 MHz
-
Collector Emitter Saturation Voltage
600 mV
-
hFE Min
200
-
Power Dissipation
300 mW
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1990-02-15
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2012-11-10
LTD Date2013-05-10

Descriptions

Descriptions of STMicroelectronics BC107B provided by its distributors.

TRANS NPN 45V 0.1A TO18 / Bipolar (BJT) Transistor NPN 45 V 100 mA 300 mW Through Hole TO-18
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-18
Bipolar Transistors - BJT NPN Low Noise GP
Trans GP BJT NPN 45V 0.1A 3-Pin TO-18 Bag
TRANSISTOR, NPN, TO-18; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 45V; Transition Frequency ft: 150MHz; Power Dissipation Pd: 300mW; DC Collector Current: 100mA; DC Current Gain hFE: 150hFE; Transistor Case
NPN Transistor; No. of Channels:1; Package/Case:3-TO-18; No. of Pins:3; Leaded Process Compatible:Yes; No. of Amplifiers:1; Termination Type:Through Hole; Collector Emitter Saturation Voltage, Vce(sat):70V ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC 107 B
  • BC 107B