Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics BAT60JFILM

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 10V V(RRM), Silicon
$ 0.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BAT60JFILM.

STMicroelectronics

Datasheet5 pages23 years ago

TME

Newark

iiiC

Inventory History

3 month trend:
-98.28%

CAD Models

Download STMicroelectronics BAT60JFILM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-06
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-220AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-220AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2.5A, 60V V(RRM), Silicon, DO-214AC
Diodes Inc.SBR3A40SA-13
SBR3A40SA Series 40 V 3 A Surface Mount Super Barrier Rectifier - DO-214AC
Diodes Inc.B340A-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC
Diodes Inc.B320A-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-214AC

Descriptions

Descriptions of STMicroelectronics BAT60JFILM provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 10V V(RRM), Silicon
BAS60 Series 10 V 150 uA Surface Mount Small Signal Schottky Diode - SOD-323
DIODE, SCHOTTKY, 3A, 10V, SMD; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 10V; Forward Current If(AV): 3A; Forward Voltage VF Max: 580mV; Forward Surge Current Ifsm Max: 5A; Operating Temperature Max: 150°C; Diode Case Style: SOD-323; No. of Pins: 2Pins; Product Range: BAT60 Series; Automotive Qualification Standard: -; SVHC: No SVHC (17-Dec-2015); Current Ifsm: 5A; Diode Type: Schottky; Forward Voltage: 580mV; Junction Temperature Tj Max: 150°C; Termination Type: Surface Mount Device
Configuration = Single / Peak Average Forward Current (If(AV)) A = 3 / Reverse Repetitive Voltage Max. (Vrrm) V = 10 / Forward Voltage (Vf) mV = 530 / Reverse Current Max. uA = 73 / Peak Non-Repetitive Surge Current (Itsm) A = 5 / Power Dissipation (Pd) mW = 310 / Capacitance pF = 28 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = SOD-323 / Pins = 2 / Mounting Type = SMD / Packaging = Tape & Reel / Thermal Resistance K/W = 400 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT60/JFILM