What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics BAT54C

Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.5A, 30V V(RRM), Silicon
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BAT54C.

IHS

Datasheet4 pages0 years ago

Newark

Alternate Parts

Price @ 1000
$ 0.03
$ 0.03
Stock
15,476
28,099,443
28,099,443
Authorized Distributors
0
6
6
Mount
-
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Forward Voltage
900 mV
240 mV
240 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
300 mA
200 mA
200 mA
Max Reverse Leakage Current
-
2 µA
2 µA
Reverse Recovery Time
5 ns
5 ns
5 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1997-11-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of STMicroelectronics BAT54C provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.5A, 30V V(RRM), Silicon
SOT23 500MA 30V CC SCH DIODE T
30V 600mA 5ns 2¦ÌA 30V 200mA TO-236-3
DIODE, SCHOTTKY, DUAL; Diode Type:Schottky; Voltage, Vrrm:30V; Current, If AV:300mA; Current, Ifsm:1A; Voltage, Vf Max:0.4V; Temperature, Tj Max:150°C; Termination Type:SMD; Case Style:SOT-23; No. of Pins:3; Current, If Vf:10mA; Current, Ifs Max:1A; External Depth:2.5mm; External Length / Height:1.12mm; Forward Voltage:0.4V; SMD Marking:D87; Width, External:3.05mm; Common Connection:Cathode

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT 54C
  • BAT54C.