STMicroelectronics BAT48ZFILM

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 40V V(RRM), Silicon
$ 0.066
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BAT48ZFILM.

IHS

Datasheet8 pages21 years ago

TME

DigiKey

Inventory History

3 month trend:
-79.19%

CAD Models

Download STMicroelectronics BAT48ZFILM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.066
$ 0.055
Stock
1,125,809
2,007,072
Authorized Distributors
3
5
Mount
Surface Mount
Through Hole
Case/Package
-
-
Forward Voltage
250 mV
750 mV
Reverse Voltage (DC)
-
-
Forward Current
350 mA
350 mA
Max Reverse Leakage Current
25 µA
25 µA
Reverse Recovery Time
-
10 ns
Capacitance
-
20 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2006-08-16
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsBAT48JFILM
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 40V V(RRM), Silicon
STMicroelectronicsTMMBAT48FILM
TMMBAT48 Series 40 V 0.35 A 330 mW Schottky Diode - MINIMELF
STMicroelectronicsBAT54SFILM
Small Signal 300 mA 0.9 V Schottky Diode Surface Mount - SOT-23-3
Diodes Inc.BAS521LP-7
Rectifier Diode Small Signal Switching 325V 0.4A 50ns 2-Pin X1-DFN T/R
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 200V V(RRM), Silicon, DO-213AA
Rectifier Diode, 1 Phase, 1 Element, 0.3A, 100V V(RRM), Silicon, DO-213AA

Descriptions

Descriptions of STMicroelectronics BAT48ZFILM provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 40V V(RRM), Silicon
BAT48 Series 350 mA 0.9 V Schottky Diode Surface Mount - SOD-123
STMicroelectronics Schottky Diode, 350mA, 40V, SMD, SOD-123, 2-Pin
40 V, 350 mA Axial General purpose Signal Schottky Diode
Ciiva
BAT48ZFILM, SMT SCHOTTKY DIODE, 40V 350MA, 2-PIN SOD-123
DIODE, SCHOTTKY, 0.35A, 40V, SOD-123; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 350mA; Forward Voltage VF Max: 900mV; Reverse Recover; Available until stocks are exhausted

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT48ZFILM.