STMicroelectronics BAT48JFILM

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 40V V(RRM), Silicon
$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BAT48JFILM.

IHS

Datasheet8 pages21 years ago

TME

Future Electronics

Inventory History

3 month trend:
+132%

CAD Models

Download STMicroelectronics BAT48JFILM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2006-08-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsTMMBAT48FILM
TMMBAT48 Series 40 V 0.35 A 330 mW Schottky Diode - MINIMELF
STMicroelectronicsBAT48ZFILM
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 40V V(RRM), Silicon
STMicroelectronicsBAT54SFILM
Small Signal 300 mA 0.9 V Schottky Diode Surface Mount - SOT-23-3
Diodes Inc.BAS521LP-7
Rectifier Diode Small Signal Switching 325V 0.4A 50ns 2-Pin X1-DFN T/R
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 200V V(RRM), Silicon, DO-213AA
Rectifier Diode, 1 Phase, 1 Element, 0.3A, 100V V(RRM), Silicon, DO-213AA

Descriptions

Descriptions of STMicroelectronics BAT48JFILM provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 40V V(RRM), Silicon
BAT48 Series 350 mA 0.9 V Schottky Diode Surface Mount - SOD-323
40 V, 350 mA Axial General purpose Signal Schottky Diode
Ciiva
DIODE, SCHOTTKY, 0.35A, 40V, SOD-323-2; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 350mA; Forward Voltage VF Max: 900mV; Reverse Recovery Time trr Max: -; Forward Surge Curr
Configuration = Single / Peak Average Forward Current (If(AV)) mA = 350 / Reverse Repetitive Voltage Max. (Vrrm) V = 40 / Forward Voltage (Vf) mV = 900 / Reverse Current Max. uA = 50 / Peak Non-Repetitive Surge Current (Itsm) A = 2 / Power Dissipation (Pd) mW = 250 / Capacitance pF = 18 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 150 / Package Type = SOD-323 / Pins = 2 / Mounting Type = SMD / Packaging = Tape & Reel / Thermal Resistance K/W = 550

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT48JFILM.