STMicroelectronics BAT48

Diode, Schottky Barrier, Fast, Vr 40V, If 350MA, Pkg DO-35, Vf 0.75V, Cj 20PF, Tj +125C
$ 0.055
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BAT48.

Newark

Datasheet8 pages21 years ago
Datasheet8 pages21 years ago

element14 APAC

IHS

element14

Components Direct

Inventory History

3 month trend:
+15.67%

CAD Models

Download STMicroelectronics BAT48 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.055
$ 0.066
Stock
807,821
1,031,355
Authorized Distributors
5
3
Mount
Through Hole
Surface Mount
Case/Package
-
-
Forward Voltage
750 mV
250 mV
Reverse Voltage (DC)
-
-
Forward Current
350 mA
350 mA
Max Reverse Leakage Current
25 µA
25 µA
Reverse Recovery Time
10 ns
-
Capacitance
20 pF
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1980-01-06
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-02-01
LTD Date2026-08-01

Related Parts

Rectifier Diode Small Signal Switching Si 100V 0.3A 8ns 2-Pin DO-35 Ammo
Vishay1N4148TR
DIODE, RECTIFIER, STANDARD, VR 75V, IF 300MA, PKG DO-35,VF 1000MV, TRR 8NS, CJ 4PF
Vishay1N4150TR
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 50V V(RRM), Silicon, DO-204AH
onsemiBAW76
Rectifier Diode, 1 Phase, 1 Element, 0.3A, 50V V(RRM), Silicon, DO-35
onsemiBAW62
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 75V V(RRM), Silicon, DO-35
onsemi1N4305
Diode Ultra Fast Recovery Rectifier 75V 0.3A 2-Pin DO-35 Bulk

Descriptions

Descriptions of STMicroelectronics BAT48 provided by its distributors.

DIODE, SCHOTTKY BARRIER, FAST, VR 40V, IF 350MA, PKG DO-35,VF 0.75V, CJ 20PF, TJ +125C
BAT48 Series 0.9 V 350 mA Axial Through Hole Schottky Diode - DO-35
Schottky rectifier diode, 40 V (RRM), 0.35 A, DO-35, BAT48
40 V, 350 mA Axial General purpose Signal Schottky Diode
Ciiva
DIODE, SCHOTTKY SMALL SIGNAL; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(AV):350mA; Forward Voltage VF Max:400mV; Reverse Recovery Time trr Max:-; Forward Surge Current Ifsm M
DIODE, SCHOTTKY, SMALL SIGNAL; Diode Type:Schottky; Voltage, Vrrm:40V; Current, If AV:350mA; Current, Ifsm:7.5A; Voltage, Vf Max:0.4V; Temperature, Tj Max:125°C; Termination Type:Axial Leaded; Case Style:DO-35; No. of Pins:2; Alternate Case Style:SOD-27; Current, If Vf:200mA; Current, Ifs Max:7.5A; Device Marking:BAT48; External Diameter:1.85mm; External Length / Height:4.25mm; Forward Voltage:0.75V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT 48
  • BAT48.