Vishay 1N4148TR

Diode, Rectifier, Standard, Vr 75V, If 300MA, Pkg DO-35, Vf 1000MV, Trr 8NS, Cj 4PF
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1N4148TR.

Newark

Datasheet4 pages8 years ago
Datasheet4 pages14 years ago
Datasheet4 pages16 years ago
Datasheet4 pages17 years ago
Datasheet5 pages18 years ago
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago
Datasheet5 pages20 years ago

IHS

element14 APAC

Future Electronics

TME

Inventory History

3 month trend:
+7.27%

CAD Models

Download Vishay 1N4148TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2001-02-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode Small Signal Switching Si 100V 0.3A 8ns 2-Pin DO-35 Ammo
onsemiBAW62
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 75V V(RRM), Silicon, DO-35
VishayBAV20-TR
Rectifier Diode Small Signal Switching 200V 0.25A 50ns Automotive 2-Pin DO-35 T/R
Vishay1N914TAP
Rectifier Diode Small Signal Switching 100V 0.3A 4ns Automotive 2-Pin DO-35 Ammo
onsemi1N4305
Diode Ultra Fast Recovery Rectifier 75V 0.3A 2-Pin DO-35 Bulk

Descriptions

Descriptions of Vishay 1N4148TR provided by its distributors.

DIODE, RECTIFIER, STANDARD, VR 75V, IF 300MA, PKG DO-35,VF 1000MV, TRR 8NS, CJ 4PF
Rectifier Diode, 1 Phase, 1 Element, 0.3A, 100V V(RRM), Silicon, DO-204AH
Rectifier Diode Small Signal Switching Si 100V 0.3A 8ns 2-Pin DO-35 T/R
Tape & Reel (TR) Through Hole Standard Single Diode Standard 4pF @ 0V 1MHz 2A 500mW 8ns
Vishay 1N4148-Tr Diode 1N4148-Tr Silicon 75V 300Ma Tape Rectifier Diodes
DIODE, STANDARD, 150A, 1V; Diode Type:Standard Recovery; Voltage, Vrrm:100V; Current, If AV:300mA; Current, Ifsm:2A; Time, trr Typ:8ns; Voltage, Vf Max:1000mV; Temperature, Tj Max:175°C; Termination Type:Axial Leaded; Case Style:DO-35; No. of Pins:2; Current, Ifs Max:2A; Forward Voltage:1V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4148 TR
  • 1N4148-T/R
  • 1N4148-TR
  • 1N4148-TR.
  • 1N4148/TR
  • 1N4148T&R
  • 1N4148TR.
  • 1N4148TR/