Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics BAT46AWFILM

Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.15A, 100V V(RRM), Silicon
$ 0.039
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BAT46AWFILM.

IHS

Datasheet11 pages20 years ago

HQonline

DigiKey

Inventory History

3 month trend:
-35.47%

CAD Models

Download STMicroelectronics BAT46AWFILM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2006-07-25
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2026-02-01
LTD Date2026-08-01

Related Parts

STMicroelectronicsBAT46WFILM
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
onsemiBAV99WT1G
DIODE, RECTIFIER, SWITCHING, VR 70VDC, IF 215MA, PKG SC-70 (SOT-323),CONFIG DUAL
STMicroelectronicsBAS70-04WFILM
STMicroelectronics Schottky Diode, 70mA, 70V, SMD, SOT-323 (SC-70), 3-Pin
STMicroelectronicsBAS70-05WFILM
BAS70 Series 70 V 70 mA 1000 mV Surface Mount Schottky Diode -SOT-323
Diodes Inc.MMBD2004SW-7-F
Rectifier Diode Small Signal Switching 300V 0.225A 50ns 3-Pin SOT-323 T/R
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon

Descriptions

Descriptions of STMicroelectronics BAT46AWFILM provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.15A, 100V V(RRM), Silicon
BAT46 Series 150 mA 1 V Schottky Diode Surface Mount - SOT-323
Diode, Dual Common Anode, 150Ma, Sot-323, Full Reel; Diode Configuration:Dual Common Anode; Repetitive Peak Reverse Voltage:100V; Average Forward Current:150Ma; Forward Voltage Max:1V; Forward Surge Current:1A; No. Of Pins:3Pins Rohs Compliant: Yes |Stmicroelectronics BAT46AWFILM

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics