Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics ACST410-8BTR

ACST410 Series 800 Vdrm 4 A Overvoltage Protected AC Switch SMT - TO-252
$ 0.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ACST410-8BTR.

IHS

Datasheet16 pages5 years ago

STMicroelectronics

Components Direct

Newark

element14 APAC

Inventory History

3 month trend:
+17.11%

CAD Models

Download STMicroelectronics ACST410-8BTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.495
$ 0.43
Stock
866,126
293,996
Authorized Distributors
6
2
RMS Current (Irms)
4 A
4 A
Max Repetitive Reverse Voltage (Vrrm)
800 V
800 V
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Hold Current
20 mA
20 mA
Leakage Current
500 µA
500 µA
Case/Package
DPAK
TO-252-3
Mount
Surface Mount
Surface Mount
Max RMS Current
4 A
-
Element Configuration
Single
Single

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2009-12-18
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of STMicroelectronics ACST410-8BTR provided by its distributors.

ACST410 Series 800 Vdrm 4 A Overvoltage Protected AC Switch SMT - TO-252
Triac, Switch, 800 V, 4 A, TO-252 (DPAK), 1 V, 30 A, 20 mA
ACST410-8BTR , TRIAC, 800V 4A, GATE TRIGGER 1V 10MA, 3-PIN DPAK
Thyristor AC Switch Triac 800V 32A 3-Pin(2+Tab) DPAK T/R
STMicroelectronics Triac 4A DPAK (TO-252) 800V SMD
20mA 10mA 800V TO-252-2(DPAK) Thyristors (SCR)/Modules ROHS
TRIAC 800V 32A DPAK Surface Mount
TRIAC, AC SWITCH, 800V, 4A, TO-252-3;
10mA 4A -High Speed TO-252-2(DPAK) TRIACs ROHS
TRIAC, 800V V(DRM), 4A I(T)RMS
STMicroelectronics ACST410-8BTR トライアック
TRIAC, AC SWITCH, 800V, 4A, TO-252-3; Peak Repetitive Off-State Voltage, Vdrm:800V; On State RMS Current IT(rms):4A; Triac Case Style:TO-252; Gate Trigger Current Max (QI), Igt:10mA; Gate Trigger Voltage Max Vgt:1V; Peak

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACST4108BTR