Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics 74VHC00MTR

NAND 74VHC00 e4 74VHC logic gate circuit 7.5ns @ 5V 50pF 8.65mm 8mA 8mA 5.5V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics 74VHC00MTR.

IHS

Datasheet11 pages21 years ago

Arrow Electronics

DigiKey

Alternate Parts

Price @ 1000
$ 0.166
$ 0.166
Stock
285,167
657,740
657,740
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
8.5 ns
9.5 ns
9.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2013-08-14
LTD Date2013-08-14

Descriptions

Descriptions of STMicroelectronics 74VHC00MTR provided by its distributors.

NAND 74VHC00 e4 74VHC logic gate circuit 7.5ns @ 5V 50pF 8.65mm 8mA 8mA 5.5V
Quad 2 Input NAND Gate
NAND Gate 4-Element 2-IN CMOS 14-Pin SOP T/R
IC GATE NAND 4CH 2-INP 14-SO
ANALOG and AUDIO SYSTEMS

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics