STMicroelectronics 2STR2160

60V 500mW 1A 180@500mA2V PNP 480mV@1A100mA +150¡Í@(Tj) SOT-23 Bipolar Transistors - BJT ROHS
$ 0.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics 2STR2160.

Farnell

Datasheet8 pages11 years ago

STMicroelectronics

Inventory History

3 month trend:
-7.17%

CAD Models

Download STMicroelectronics 2STR2160 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-06-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Tape & Reel (TR) Surface Mount PNP Single Bipolar (BJT) Transistor 250 @ 2mA 5V 20nA 350mW 800ns
Diodes Inc.DDTA124ECA-7-F
DDTA124CA Series 50 V 100 mA PNP Surface Mount Digital Transistor - SOT-23-3
Diodes Inc.DDTA113ZCA-7-F
DDTA Series 200 mW 1 KO / 10 KO PNP Pre-Braised Small Signal Transistor - SOT-23
Diodes Inc.DDTA144WCA-7-F
DDTA144 Series 50 V 30 mA PNP Pre-Biased Small Signal Transistor - SOT-23-3
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
TRANS BRT PNP 100MA 50V SOT23 / Pre-Biased Bipolar Transistor (BJT)

Descriptions

Descriptions of STMicroelectronics 2STR2160 provided by its distributors.

60V 500mW 1A 180@500mA2V PNP 480mV@1A100mA +150¡Í@(Tj) SOT-23 Bipolar Transistors - BJT ROHS
Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon
2STR2160 Series PNP 60 V 1 A SMT Fast-Switching Power Transistor - SOT23-3
Trans GP BJT PNP 60V 1A 500mW 3-Pin SOT-23 T/R
Power Bipolar, PNP, 2V, 50mA, SOT-23, Tape and Reel
STMicroelectronics SCT
Low voltage fast-switching PNP power transistor
TRANSISTOR, PNP, -60V, -1A, SOT-23; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -60V; Transition Frequency ft: -; Power Dissipation Pd: 500mW; DC Collector Current: -1A; DC Current Gain hFE: 45hFE; Transistor Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics