Descriptions of STMicroelectronics 2STF2360 provided by its distributors.
Bipolar (BJT) Single Transistor, PNP, 60 V, 3 A, 1.4 W, SOT-89, Surface Mount
Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
60V 1.4W 160@1A,2V 3A PNP SOT-89 Bipolar Transistors - BJT ROHS
Trans GP BJT PNP 60V 3A 1400mW 4-Pin(3+Tab) SOT-89 T/R
Bipolar Transistors - BJT Lo Vltg fast switch pnp Pwr transistor
2STF2360 PNP BIPOLAR TRANSISTOR, 3 A, 60 V, 3-PIN SOT-89
STMICROELECTRONICS 2STF2360Bipolar (BJT) Single Transistor, PNP, 60 V, 130 MHz, 1.4 W, -3 A, 160
500mV@ 150mA,3A PNP 1.4W 6V 100nA 60V 60V 3A SOT-89-3 SMD mount 1.6mm(height)
Power Bipolar, PNP, 2V, 150mA, SOT-89, Tape and Reel
STMicroelectronics SCT
Transistor Pnp Fast Sw Sot-89; |Stmicroelectronics 2STF2360
TRANSISTOR PNP FAST SW SOT-89; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 60V; Transition Frequency ft: 130MHz; Power Dissipation Pd: 1.4W; DC Collector Current: -3A; DC Current Gain hFE: 160hFE; Transistor Case Style: SOT-89; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015); Collector Emitter Saturation Voltage Vce(on): 320mV; Current Ic Continuous a Max: 2A; Gain Bandwidth ft Typ: 130MHz; Hfe Min: 160; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C; Termination Type: Surface Mount Device