Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics 2N6388

Bipolar Junction Transistor (BJT) NPN Darlington 80V 10A 65W TO-220AB
$ 0.65
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics 2N6388.

IHS

Datasheet5 pages26 years ago

element14

Farnell

iiiC

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 0.65
$ 0.525
Stock
121,382
251,774
Authorized Distributors
2
6
Mount
Through Hole
-
Case/Package
TO-220
TO-220-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
80 V
Max Collector Current
10 A
10 A
Transition Frequency
-
20 MHz
Collector Emitter Saturation Voltage
3 V
2 V
hFE Min
100
1000
Power Dissipation
65 W
2 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2012-05-15
LTD Date2012-11-15

Descriptions

Descriptions of STMicroelectronics 2N6388 provided by its distributors.

Bipolar Junction Transistor (BJT) NPN Darlington 80V 10A 65W TO-220AB
Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
NPN - Darlington 65W 5V 1mA 80V 80V 10A TO-220AB Through hole mounting 9.15mm(height)
TRANSISTOR, DARLINGTON, SI, NPN, HIGH CURRENT, POWER, VO 80V, VI 5V, IO 10A, PD 65W
Trans Darlington NPN 80V 10A 3-Pin(3+Tab) TO-220 Tube
Darlington NPN Transistor; Transistor Polarity:NPN; Collector Emitter Voltage, V(br)ceo:80V; Collector Emitter Saturation Voltage, Vce(sat):2V; Power Dissipation, Pd:65W; DC Current Gain Min (hfe):1000; Package/Case:TO-220 ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N6388.