Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics 2N6287

Power Bipolar Transistor, 20A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin
$ 2.66
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics 2N6287.

IHS

Datasheet8 pages20 years ago

Farnell

DigiKey

RS (Formerly Allied Electronics)

Jameco (USA)

Alternate Parts

Price @ 1000
$ 2.66
$ 3.55
Stock
55,501
163,767
Authorized Distributors
2
1
Mount
Chassis Mount, Through Hole
-
Case/Package
TO-3
TO-204-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
100 V
-
Max Collector Current
20 A
20 A
Transition Frequency
4 MHz
4 MHz
Collector Emitter Saturation Voltage
3 V
2 V
hFE Min
100
100
Power Dissipation
160 W
160 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2013-12-17
LTD Date2014-06-17

Descriptions

Descriptions of STMicroelectronics 2N6287 provided by its distributors.

Power Bipolar Transistor, 20A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin
Bipolar Darlington Transistor PNP BJT 100V 20A 160W TO-3
TRANSISTOR, DARLINGTON, SI, PNP, POWER, SWITCH, VO -100V, VI -5V, IO -20A, PD 160W
Trans Darlington PNP 100V 20A 3-Pin (2+Tab) TO-204 Tray
Darlington PNP Transistor; Transistor Polarity:PNP; Collector Emitter Voltage, V(br)ceo:100V; Collector Emitter Saturation Voltage, Vce(sat):4V; Power Dissipation, Pd:160W; Package/Case:TO-3; DC Collector Current:20A ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics