Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics 2N5886

Power Bipolar Transistor, 25A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics 2N5886.

IHS

Datasheet4 pages0 years ago

Alternate Parts

Price @ 1000
$ 8.37
Stock
1
75,677
Authorized Distributors
0
1
Mount
-
-
Case/Package
TO-3
TO-204-3
Drain to Source Voltage (Vds)
-
-
Continuous Drain Current (ID)
-
-
Rds On Max
-
-
Collector Emitter Breakdown Voltage
80 V
80 V
Max Collector Current
25 A
25 A
Transition Frequency
4 MHz
4 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1989-06-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-07-13
LTD Date2007-01-13

Descriptions

Descriptions of STMicroelectronics 2N5886 provided by its distributors.

Power Bipolar Transistor, 25A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin
Power Bipolar Transistors NPN Power Switching

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics