Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics 2N5192

STMICROELECTRONICS 2N5192 Bipolar (BJT) Single Transistor, NPN, 80 V, 40 W, 4 A, 80 hFE
$ 0.48
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics 2N5192.

Components Direct

Datasheet9 pages20 years ago

IHS

element14

Newark

Farnell

CAD Models

Download STMicroelectronics 2N5192 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.48
$ 0.404
Stock
80,390
267,600
Authorized Distributors
2
6
Mount
Through Hole
-
Case/Package
SOT-32
TO-225
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
80 V
Max Collector Current
4 A
4 A
Transition Frequency
2 MHz
2 MHz
Collector Emitter Saturation Voltage
1.4 V
1.4 V
hFE Min
7
7
Power Dissipation
40 W
40 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Descriptions

Descriptions of STMicroelectronics 2N5192 provided by its distributors.

STMICROELECTRONICS 2N5192 Bipolar (BJT) Single Transistor, NPN, 80 V, 40 W, 4 A, 80 hFE
TRANSISTOR, BIPOLAR, SI, NPN, HIGH GAIN, POWER, VCEO 80V, IC 4A, PD 40W, SOT-32,HFE 7
Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin
Trans GP BJT PNP 80V 4A 3-Pin(3+Tab) SOT-32 Tube
Trans GP BJT NPN 80V 4A 3-Pin TO-225 Bulk
TRANSISTOR, NPN, TO-126; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 80V; Transition Frequency ft: -; Power Dissipation Pd: 40W; DC Collector Current: 4A; DC Current Gain hFE: 80hFE; Transistor Case Style: TO-
Bipolar Transistor; Transistor Polarity:NPN; Collector Emitter Voltage, V(br)ceo:80V; DC Current Gain Min (hfe):20; Collector Current @ hfe:1.5µA; DC Collector Current:4A; Leaded Process Compatible:Yes; DC Current Gain Max (hfe):80 ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N5192.