Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics 2N3771

Power Bipolar Transistor, 30A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics 2N3771.

Factory Futures

Datasheet4 pages25 years ago

IHS

element14

TME

Farnell

Alternate Parts

Price @ 1000
$ 4.175
Stock
61,063
218,039
Authorized Distributors
1
3
Mount
Chassis Mount, Through Hole
-
Case/Package
TO-3
TO-204-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
40 V
40 V
Max Collector Current
30 A
30 A
Transition Frequency
200 kHz
200 kHz
Collector Emitter Saturation Voltage
4 V
2 V
hFE Min
5
5
Power Dissipation
150 W
150 W

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics 2N3771 provided by its distributors.

Power Bipolar Transistor, 30A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin
Trans GP BJT NPN 40V 30A 3-Pin(2+Tab) TO-3 Bag
TRANSISTOR, NPN, TO-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 40V; Transition Frequency ft: 200kHz; Power Dissipation Pd: 150W; DC Collector Current: 30A; DC Current Gain hFE: 60hFE; Transistor Case Styl
Bipolar Transistor; Transistor Polarity:NPN; Collector Emitter Voltage, V(br)ceo:50V; DC Current Gain Min (hfe):15; Collector Current @ hfe:15µA; Leaded Process Compatible:Yes; DC Current Gain Max (hfe):60; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N3771.
  • 2N3771@@@@