STMicroelectronics 1N5818

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-41
$ 0.094
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics 1N5818.

element14 APAC

Datasheet7 pages21 years ago
Datasheet7 pages21 years ago

element14

iiiC

Newark

Future Electronics

Inventory History

3 month trend:
-13.29%

CAD Models

Download STMicroelectronics 1N5818 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.094
$ 0.189
$ 0.189
Stock
382,131
2,031,393
2,031,393
Authorized Distributors
6
6
6
Mount
Through Hole
-
-
Case/Package
-
Axial
Axial
Forward Voltage
500 mV
330 mV
330 mV
Reverse Voltage (DC)
-
-
-
Forward Current
1 A
1 A
1 A
Max Reverse Leakage Current
500 µA
-
-
Reverse Recovery Time
-
-
-
Capacitance
110 pF
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-04-09
LTD Date2026-10-09

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-204AL
onsemiSB150
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-41
Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN
onsemiSB180
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 80V V(RRM), Silicon, DO-41
DIODE, SCHOTTKY, 1A, 50V, DO-204AL-2; Diode Type:Schottky; Diode Configuration:S
Diodes Inc.1N5818-T
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-41

Descriptions

Descriptions of STMicroelectronics 1N5818 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-41
1N5818 Series 1 A 30 V Through Hole Schottky Power Rectifier - DO-41
STMicroelectronics Schottky Diode, 1A 30V TH DO-41 2-Pin
Schottky Rectifier, 30 V, 1 A, Single, DO-41 (DO-204AL), 2 Pins, 850 mV
DIODE, SCHOTTKY, 1A, 30V; Repetitive Reverse Voltage Vrrm Max: 30V; Forward Current If(AV): 1A; Diode Configuration: Single; Diode Case Style: DO-41 (DO-204AL); No. of Pins: 2Pins; Forward Voltage VF Max: 875mV; Forward Surge

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N 5818
  • 1N5818.