Microchip 1N5711E3

70V 33Ma Lead-Free Small-Signal Schottky; |Microchip Technology 1N5711E3
$ 6.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 1N5711E3.

Microchip

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+75.00%

Alternate Parts

Price @ 1000
$ 6.17
$ 0.024
Stock
50,624
694,654
Authorized Distributors
6
2
Mount
-
Through Hole
Case/Package
-
-
Forward Voltage
-
410 mV
Reverse Voltage (DC)
-
70 V
Forward Current
-
15 mA
Max Reverse Leakage Current
-
200 nA
Reverse Recovery Time
-
100 ps
Capacitance
-
2 pF

Supply Chain

Projected EOL Date2049-02-05
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Descriptions

Descriptions of Microchip 1N5711E3 provided by its distributors.

70V 33Ma Lead-Free Small-Signal Schottky; |Microchip Technology 1N5711E3
Diode Schottky 70V 0.033A 2-Pin DO-35 Bag
DIODE SCHOTTKY 70V 33MA DO204AH

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.