Stackpole Electronics WW5JT300R

Fixed Resistor, Wire Wound, 5.1W, 300ohm, 39.1153V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
$ 0.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics WW5JT300R.

IHS

Datasheet7 pages3 years ago

Stackpole Electronics

CAD Models

Download Stackpole Electronics WW5JT300R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.463
$ 0.487
Stock
23,845
25,885
Authorized Distributors
4
5
Resistance
300 Ω
300 Ω
Mount
Axial, Through Hole
-
Case/Package
Axial
-
Tolerance
5 %
5 %
Power Rating
5.1 W
5.1 W
Composition
Wirewound
-
Temperature Coefficient
20 ppm/°C
20 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2011-08-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Stackpole ElectronicsWW3FT300R
Fixed Resistor, Wire Wound, 3W, 300ohm, 30V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Stackpole ElectronicsWW3FT270R
Fixed Resistor, Wire Wound, 3W, 270ohm, 28.46V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Stackpole ElectronicsWW3FB274R
Fixed Resistor, Wire Wound, 3.2W, 274ohm, 29.6108V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Stackpole Electronics WW5JT300R provided by its distributors.

Fixed Resistor, Wire Wound, 5.1W, 300ohm, 39.1153V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
Wirewound Resistor 300Ω ±5% 5W ±20ppm/°C TH Wire Mount 22.23mm L
RES, WW, 5W, 300 ohm, 5%

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)