What’s new: Find the right parts faster with our redesigned experience

Learn more

Stackpole Electronics WW5JT20R0

Fixed Resistor, Wire Wound, 5.1W, 20ohm, 10.0996V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
$ 0.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics WW5JT20R0.

IHS

Datasheet7 pages3 years ago

Stackpole Electronics

Inventory History

3 month trend:
-16.67%

CAD Models

Download Stackpole Electronics WW5JT20R0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.39
$ 0.597
Stock
23,104
358
Authorized Distributors
5
3
Resistance
20 Ω
20 Ω
Mount
Axial, Through Hole
-
Case/Package
Axial
Axial
Termination
-
-
Tolerance
5 %
5 %
Power Rating
5.1 W
5.1 W
Composition
Wirewound
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2011-08-16
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Stackpole ElectronicsWW3FT20R0
20 Ohms 1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Stackpole ElectronicsWW3FB20R0
Fixed Resistor, Wire Wound, 3.2W, 20ohm, 8V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Stackpole Electronics WW5JT20R0 provided by its distributors.

Fixed Resistor, Wire Wound, 5.1W, 20ohm, 10.0996V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
General Purpose And Precision Wirewound Resistor
RES, WW, 5W, 20 ohm, 5%
20¦¸ ¡À5% 5W ¡À20ppm/¡æ 22.23mm

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)