Stackpole Electronics WW5JB2R00

Fixed Resistor, Wire Wound, 5.1W, 2ohm, 3.1937V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics WW5JB2R00.

IHS

Datasheet7 pages4 years ago

Stackpole Electronics

Alternate Parts

Price @ 1000
$ 0.39
$ 0.39
Stock
1
4,628
Authorized Distributors
3
4
Resistance
2 Ω
2 Ω
Mount
Axial, Through Hole
Axial, Through Hole
Case/Package
-
Axial
Termination
-
-
Tolerance
5 %
5 %
Power Rating
5.1 W
5.1 W
Composition
-
Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Stackpole ElectronicsWW5JT2R00
Fixed Resistor, Wire Wound, 5.1W, 2ohm, 3.1938V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Stackpole Electronics WW5JB2R00 provided by its distributors.

Fixed Resistor, Wire Wound, 5.1W, 2ohm, 3.1937V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
RES, WW, 5W, 2 ohm, 5%

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)