Stackpole Electronics WW5JB10R0

Fixed Resistor, Wire Wound, 5.1W, 10ohm, 7.1414V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics WW5JB10R0.

IHS

Datasheet7 pages4 years ago

Stackpole Electronics

Alternate Parts

Price @ 1000
$ 0.39
$ 0.388
$ 0.388
Stock
1
1,979
1,979
Authorized Distributors
4
5
5
Resistance
10 Ω
10 Ω
10 Ω
Mount
Axial, Through Hole
Axial, Through Hole
Axial, Through Hole
Case/Package
-
Axial
Axial
Termination
-
-
-
Tolerance
5 %
5 %
5 %
Power Rating
5.1 W
5.1 W
5.1 W
Composition
-
Wirewound
Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2014-12-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Stackpole ElectronicsWW5JT10R0
Fixed Resistor, Wire Wound, 5.1W, 10ohm, 7.1415V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Stackpole Electronics WW5JB10R0 provided by its distributors.

Fixed Resistor, Wire Wound, 5.1W, 10ohm, 7.1414V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
General Purpose and Precision Wirewound Resistor
RES, WW, 5W, 10 ohm, 5%

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)