What’s new: Find the right parts faster with our redesigned experience

Learn more

Stackpole Electronics WW3FB7R50

Fixed Resistor, Wire Wound, 3.2W, 7.5ohm, 4.899V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics WW3FB7R50.

IHS

Datasheet7 pages4 years ago

Stackpole Electronics

Alternate Parts

Price @ 1000
$ 0.303
$ 0.346
Stock
1
444
Authorized Distributors
3
5
Resistance
7.5 Ω
7.5 Ω
Mount
Axial, Through Hole
Axial, Through Hole
Case/Package
-
Axial
Termination
-
-
Tolerance
1 %
1 %
Power Rating
3.2 W
3.2 W
Composition
-
Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2014-12-17
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Stackpole ElectronicsWW3FT7R50
Fixed Resistor, Wire Wound, 3.2W, 7.5ohm, 4.899V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsWW3FB7R00
Fixed Resistor, Wire Wound, 3W, 7ohm, 4.58V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Stackpole Electronics WW3FB7R50 provided by its distributors.

Fixed Resistor, Wire Wound, 3.2W, 7.5ohm, 4.899V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Wirewound 7.5 Ohm 1% 3.2W ±50ppm/C Conformal Coated AXL Bulk
RES, WW, 3W, 7.5 ohm, 1%

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)