Stackpole Electronics WW3FB1K00

Fixed Resistor, Wire Wound, 3.2W, 1000ohm, 56.5685V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
$ 0.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics WW3FB1K00.

IHS

Datasheet7 pages4 years ago

Stackpole Electronics

Alternate Parts

Price @ 1000
$ 0.303
$ 0.347
Stock
1
12,984
Authorized Distributors
3
6
Resistance
1 kΩ
1 kΩ
Mount
Axial, Through Hole
Axial, Through Hole
Case/Package
-
Axial
Tolerance
1 %
1 %
Power Rating
3.2 W
3.2 W
Composition
-
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2014-12-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Stackpole ElectronicsWW3FT1K00
Fixed Resistor, Wire Wound, 3.2W, 1000ohm, 56.5686V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Stackpole ElectronicsWW3FB909R
Fixed Resistor, Wire Wound, 3.2W, 909ohm, 53.9333V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Stackpole Electronics WW3FB1K00 provided by its distributors.

Fixed Resistor, Wire Wound, 3.2W, 1000ohm, 56.5685V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Res Wirewound 1K Ohm 1% 3.2W ±20ppm/C Conformal Coated AXL Bulk
RES, WW, 3W, 1 Kohm, 1%
RES 1K OHM 1% 3W AXIAL

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)