Stackpole Electronics WW3FB10R0

Fixed Resistor, Wire Wound, 3.2W, 10ohm, 5.6569V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.39
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics WW3FB10R0.

IHS

Datasheet7 pages4 years ago

Stackpole Electronics

Alternate Parts

Price @ 1000
$ 0.39
$ 0.3
Stock
0
354
Authorized Distributors
3
5
Resistance
10 Ω
10 Ω
Mount
Axial, Through Hole
Axial, Through Hole
Case/Package
-
Axial
Tolerance
1 %
1 %
Power Rating
3.2 W
3.2 W
Composition
-
Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Stackpole ElectronicsWW3FT10R0
Fixed Resistor, Wire Wound, 3.2W, 10ohm, 5.6569V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Stackpole Electronics WW3FB10R0 provided by its distributors.

Fixed Resistor, Wire Wound, 3.2W, 10ohm, 5.6569V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Wirewound 10 Ohm 1% 3.2W ±50ppm/C Conformal Coated AXL Bulk
RES, WW, 3W, 10 ohm, 1%

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)