Stackpole Electronics WW2ADB39R2

Fixed Resistor, Wire Wound, 2.6W, 39.2ohm, 10.0955V, 0.5% +/-Tol, 20ppm/Cel, Through Hole Mount
$ 0.478
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics WW2ADB39R2.

IHS

Datasheet7 pages4 years ago

Stackpole Electronics

Alternate Parts

Price @ 1000
$ 0.478
$ 0.48
Stock
1
11,750
Authorized Distributors
3
3
Resistance
39.2 Ω
39.2 Ω
Mount
Axial, Through Hole
Axial, Through Hole
Case/Package
-
Molded
Tolerance
0.5 %
0.5 %
Power Rating
2.6 W
2.6 W
Composition
-
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Stackpole Electronics WW2ADB39R2 provided by its distributors.

Fixed Resistor, Wire Wound, 2.6W, 39.2ohm, 10.0955V, 0.5% +/-Tol, 20ppm/Cel, Through Hole Mount
RES, WW, 2W, 39.2 ohm, 0.5%
RES 39.2 OHM 0.5% 2.5W AXIAL

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)