Stackpole Electronics RSF2JB3K30

Fixed Resistor, Metal Oxide Film, 2W, 3300ohm, 350V, 5% +/-Tol, Through Hole Mount
$ 0.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RSF2JB3K30.

IHS

Datasheet9 pages3 years ago

Future Electronics

Stackpole Electronics

Master Electronics

CAD Models

Download Stackpole Electronics RSF2JB3K30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.087
$ 0.075
Stock
3,000
2,000
Authorized Distributors
6
5
Resistance
3.3 kΩ
3.3 kΩ
Mount
Axial, Through Hole
Axial, Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
2 W
2 W
Composition
Metal Oxide
Metal Oxide
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Stackpole ElectronicsRSF2JT3K30
Fixed Resistor, Metal Oxide Film, 2W, 3300ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF3JT3K30
Fixed Resistor, Metal Oxide Film, 3W, 3300ohm, 500V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP9-1879352-7
Fixed Resistor, Metal Film, 2W, 3300ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT3K30
Res Carbon Film 3.3K Ohm 5% 0.125W(1/8W) -400ppm/C to 0ppm/C Conformal Coated AXL T/R
Yageo GroupFMP100JR-52-3K3
3.3 kOhms 5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Yageo GroupCFR-25JR-52-3K3
Fixed Resistor, Carbon Film, 0.25W, 3300ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Stackpole Electronics RSF2JB3K30 provided by its distributors.

Fixed Resistor, Metal Oxide Film, 2W, 3300ohm, 350V, 5% +/-Tol, Through Hole Mount
Res Metal Oxide Film 3.3K Ohm 5% 2W ±200ppm/C Conformal Coated AXL Bulk
RES, MO, 2W, 3.3 Kohm, 5%
RES 3.3K OHM 5% 2W AXIAL

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)