Stackpole Electronics RSF2JB1R00

Fixed Resistor, Metal Oxide Film, 2W, 1ohm, 350V, 5% +/-Tol, Through Hole Mount
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RSF2JB1R00.

IHS

Datasheet9 pages3 years ago

Future Electronics

Stackpole Electronics

Master Electronics

CAD Models

Download Stackpole Electronics RSF2JB1R00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.063
$ 0.07
Stock
1
73,580
Authorized Distributors
5
6
Resistance
1 Ω
1 Ω
Mount
Axial, Through Hole
Axial, Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
2 W
2 W
Composition
Metal Oxide
Metal Oxide
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2010-12-23
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Stackpole ElectronicsRSF2JT1R00
RSF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 1Ohm 2W
Stackpole ElectronicsRSMF2JT1R00
RSMF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 1Ohm 2W
Stackpole ElectronicsRSMF12JT1R00
Fixed Resistor, Metal Oxide Film, 0.5W, 1ohm, 250V, 5% +/-Tol, Through Hole Mount
Yageo GroupFRM-25JT-52-1R
FRM Series 1 Ohm ±5% 0.25 W ±200 ppm/°C Axial Flame Proof Metal Film Resistor
TE ConnectivityCFR100J1R0
Fixed Resistor, Thin Film, 1W, 1ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J1R0
Fixed Resistor, Carbon Film, 0.5W, 1ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Stackpole Electronics RSF2JB1R00 provided by its distributors.

Fixed Resistor, Metal Oxide Film, 2W, 1ohm, 350V, 5% +/-Tol, Through Hole Mount
RES, MO, 2W, 1 ohm, 5%

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)