Stackpole Electronics RPC2512JT15R0

Res Thick Film 2512 15 Ohm 5% 1.5W ±200ppm/°C Molded SMD Plastic T/R
$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RPC2512JT15R0.

IHS

Datasheet12 pages3 years ago

Stackpole Electronics

Future Electronics

Inventory History

3 month trend:
+248%

CAD Models

Download Stackpole Electronics RPC2512JT15R0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.138
$ 0.254
Stock
101,965
121,095
Authorized Distributors
6
6
Resistance
15 Ω
15 Ω
Case/Package
2512
2512
Tolerance
5 %
5 %
Power Rating
1.5 W
1.5 W
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-12-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film 2512 15 Ohm 5% 1.5W ±200ppm/C Pad SMD Automotive T/R
TE Connectivity352015RJT
Fixed Resistor, Metal Glaze/Thick Film, 1W, 15ohm, 200V, 5% +/-Tol, Surface Mount, 2512
PanasonicERJ-1TYJ150U
Res Thick Film 2512 15 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
1W Thick Film Resistors ±5% ±200ppm/℃ 15Ω 2512 Chip Resistor - Surface Mount ROHS
TE Connectivity352015RJT
Fixed Resistor, Metal Glaze/Thick Film, 1W, 15ohm, 200V, 5% +/-Tol, Surface Mount, 2512
Yageo GroupRC2512JK-7W15RL
Res Thick Film 2512 15 Ohm 5% 2W ±200ppm/°C Molded SMD SMD Embossed T/R

Descriptions

Descriptions of Stackpole Electronics RPC2512JT15R0 provided by its distributors.

Res Thick Film 2512 15 Ohm 5% 1.5W ±200ppm/°C Molded SMD Plastic T/R
Res Thick Film 2512 15 Ohm 5% 1.5W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 1.5W, 15ohm, 500V, 5% +/-Tol, Surface Mount, 2512
Chip Resistor, 15Ω ±5%, 1.5W, ±200ppm/°C, 2512, SMD, 6.35mm × 3.1mm × 650μm
RES, PULSE, 2512, 15 ohm, 5%, 1.5W

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)